-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET RF Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBFJ308
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBFJ308
NXP Semiconductors
TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET RF Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2.5 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMBFJ308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ308,215 | N-channel silicon FET TO-236 3-Pin | NXP Semiconductors | PMBFJ308 vs PMBFJ308,215 |
PMBFJ308TRL | RF Small Signal Field-Effect Transistor, 1-Element, Silicon | YAGEO Corporation | PMBFJ308 vs PMBFJ308TRL |
SST308 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-236, TO-236, 3 PIN | Temic Semiconductors | PMBFJ308 vs SST308 |
PMBFJ308TRL13 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | PMBFJ308 vs PMBFJ308TRL13 |