Part Details for PMBFJ308TRL by YAGEO Corporation
Overview of PMBFJ308TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for PMBFJ308TRL
PMBFJ308TRL CAD Models
PMBFJ308TRL Part Data Attributes:
|
PMBFJ308TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMBFJ308TRL
YAGEO Corporation
RF Small Signal Field-Effect Transistor, 1-Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMBFJ308TRL
This table gives cross-reference parts and alternative options found for PMBFJ308TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ308TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ308T/R | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET RF Small Signal | NXP Semiconductors | PMBFJ308TRL vs PMBFJ308T/R |
PMBFJ308 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET RF Small Signal | NXP Semiconductors | PMBFJ308TRL vs PMBFJ308 |
PMBFJ308-T | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET RF Small Signal | NXP Semiconductors | PMBFJ308TRL vs PMBFJ308-T |
SST308 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, PLASTIC PACKAGE-3 | Calogic Inc | PMBFJ308TRL vs SST308 |
PMBFJ308TRL13 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | PMBFJ308TRL vs PMBFJ308TRL13 |