Part Details for PMBZ5228BTRL13 by NXP Semiconductors
Overview of PMBZ5228BTRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBZ5228BTRL13
PMBZ5228BTRL13 CAD Models
PMBZ5228BTRL13 Part Data Attributes
|
PMBZ5228BTRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBZ5228BTRL13
NXP Semiconductors
DIODE 3.9 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 1900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for PMBZ5228BTRL13
This table gives cross-reference parts and alternative options found for PMBZ5228BTRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBZ5228BTRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | PMBZ5228BTRL13 vs MMBZ5228B |
MMBZ5228B-TP | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PMBZ5228BTRL13 vs MMBZ5228B-TP |
MMBZ5228B-GT1 | Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | PMBZ5228BTRL13 vs MMBZ5228B-GT1 |
CMPZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | PMBZ5228BTRL13 vs CMPZ5228B |
MMBZ5228BLT3 | 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | PMBZ5228BTRL13 vs MMBZ5228BLT3 |
MMBZ5228BQ-13-F | Zener Diode, 3.9V V(Z), 5%, 0.35W, | Diodes Incorporated | PMBZ5228BTRL13 vs MMBZ5228BQ-13-F |
MMBZ5228B-13 | Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | PMBZ5228BTRL13 vs MMBZ5228B-13 |
MMBZ5228B-HE3-18 | Zener Diode, 3.9V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | PMBZ5228BTRL13 vs MMBZ5228B-HE3-18 |
MMBZ5228BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMBZ5228BTRL13 vs MMBZ5228BLT1 |
MMBZ5228BLT1T3 | Zener Diode, 3.9V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, | Motorola Semiconductor Products | PMBZ5228BTRL13 vs MMBZ5228BLT1T3 |