Part Details for PME261JB5220KR19T0 by KEMET Corporation
Results Overview of PME261JB5220KR19T0 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PME261JB5220KR19T0 Information
PME261JB5220KR19T0 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PME261JB5220KR19T0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90AC8420
|
Newark | 22Nf 1Dc 10V |Kemet PME261JB5220KR19T0 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.5540 / $0.7490 | Buy Now |
|
DISTI #
399-PME261JB5220KR19T0TR-ND
|
DigiKey | CAP FILM RAD Min Qty: 1600 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6187 | Buy Now |
|
DISTI #
PME261JB5220KR19T0
|
Avnet Americas | Film Capacitor, 0.022 uF, 500 V, 1000 V, ? 10%, Metallized Paper, Radial Box - 2 Pin - Tape and Reel (Alt: PME261JB5220KR19T0) COO: Finland RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6001 / $0.6125 | Buy Now |
|
DISTI #
80-PME261JB5220KR
|
Mouser Electronics | Film Capacitors 500V 0.022uF 10% LS=15.2mm RoHS: Compliant | 388 |
|
$0.6410 / $1.7400 | Buy Now |
|
DISTI #
PME261JB5220KR19T0
|
Avnet Abacus | Film Capacitor 0022 uF 500 V 1000 V 10 Metallized Paper Radial Box 2 Pin - Tape and Reel (Alt: PME261JB5220KR19T0) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: PME261JB5220KR19T0 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PME261JB5220KR19T0
PME261JB5220KR19T0 Part Data Attributes
|
|
PME261JB5220KR19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261JB5220KR19T0
KEMET Corporation
Paper Capacitor, Paper
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.20 | |
| Capacitance | 0.022 µF | |
| Capacitor Type | Paper Capacitor | |
| Dielectric Material | Paper | |
| Height | 13 Mm | |
| JESD-609 Code | e3 | |
| Length | 18.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | Tr, 14 Inch | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 500 V | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 15.2 Mm | |
| Terminal Shape | Wire | |
| Width | 7.3 Mm |
Alternate Parts for PME261JB5220KR19T0
This table gives cross-reference parts and alternative options found for PME261JB5220KR19T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261JB5220KR19T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PME261JB5220KR30 | KEMET Corporation | $0.8061 | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7329, RADIAL LEADED, ROHS COMPLIANT | PME261JB5220KR19T0 vs PME261JB5220KR30 |
| P561QM223K500A | KEMET Corporation | $0.8833 | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | PME261JB5220KR19T0 vs P561QM223K500A |
| P561QM223K500L | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | PME261JB5220KR19T0 vs P561QM223K500L |
| PME261JB5220KR06 | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7329, RADIAL LEADED | PME261JB5220KR19T0 vs PME261JB5220KR06 |
PME261JB5220KR19T0 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the PME261JB5220KR19T0 capacitor is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The MSL of the PME261JB5220KR19T0 is MSL 2, which means it can be exposed to a maximum of 30°C (86°F) and 60% relative humidity for 24 hours.
-
Yes, the PME261JB5220KR19T0 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
The ESR of the PME261JB5220KR19T0 is 0.15 ohms maximum at 100 kHz and 20°C (68°F).