Part Details for PME261JB5220KR30 by KEMET Corporation
Results Overview of PME261JB5220KR30 by KEMET Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PME261JB5220KR30 Information
PME261JB5220KR30 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PME261JB5220KR30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AJ6487
|
Newark | Cap, 0.022Uf, 1Kv, Film, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 10%, Voltage(Ac):500V, Voltage(Dc):1Kv, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PME261JB5220KR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$0.5730 / $0.7290 | Buy Now |
|
DISTI #
16AC3420
|
Newark | Cap, 0.022Μf, 1 Kv, 10%, Paper, Radial, Capacitance:22000Pf, Voltage Rating:1Kv, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 10%, Product Range:Pme261 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet PME261JB5220KR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8540 / $1.8200 | Buy Now |
|
DISTI #
399-7461-ND
|
DigiKey | CAP FILM 0.022UF 10% 1KVDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
201 In Stock |
|
$0.5786 / $1.6000 | Buy Now |
|
DISTI #
PME261JB5220KR30
|
Avnet Americas | Film Capacitor, 0.022 uF, 500 V, 1000 V, ? 10%, Metallized Paper, Radial Box - 2 Pin - Bulk (Alt: PME261JB5220KR30) COO: Finland RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5607 / $0.5729 | Buy Now |
|
DISTI #
99AJ6487
|
Avnet Americas | Film Capacitor, 0.022 uF, 500 V, 1000 V, ? 10%, Metallized Paper, Radial Box - 2 Pin - Bulk (Alt: 99AJ6487) COO: Finland RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
80-PME261JB5220KR30
|
Mouser Electronics | Film Capacitors 1000V 0.022uF 10% LS=15.2mm RoHS: Compliant | 652 |
|
$0.5780 / $1.6000 | Buy Now |
|
DISTI #
70395805
|
RS | 22NF +/-10% 1000 V DC, 500 V AC PAPER CAPACITOR (THROUGH HOLE MOUNTING) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.4500 | RFQ |
|
DISTI #
87336670
|
Verical | Cap Film 0.022uF 1000V Paper 10%( 18.5 X 7.3 X 13mm) Radial Plastic Rectangular Can 15.2mm 100°C Bag RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 422 |
|
$0.6765 / $0.7518 | Buy Now |
|
DISTI #
PME261JB5220KR30
|
TTI | Film Capacitors 1000V 0.022uF 10% LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.5710 / $0.6370 | Buy Now |
|
DISTI #
87336670
|
Verical | Cap Film 0.022uF 1000V Paper 10%( 18.5 X 7.3 X 13mm) Radial Plastic Rectangular Can 15.2mm 100°C Bag COO: Finland RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 422 |
|
$0.6765 / $0.7518 | Buy Now |
US Tariff Estimator: PME261JB5220KR30 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PME261JB5220KR30
PME261JB5220KR30 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PME261JB5220KR30 Part Data Attributes
|
|
PME261JB5220KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261JB5220KR30
KEMET Corporation
Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7329, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.20 | |
| Capacitance | 0.022 µF | |
| Capacitor Type | Paper Capacitor | |
| Dielectric Material | Paper | |
| Height | 13 Mm | |
| JESD-609 Code | e3 | |
| Length | 18.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 500 V | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 15.2 Mm | |
| Terminal Shape | Wire | |
| Width | 7.3 Mm |
Alternate Parts for PME261JB5220KR30
This table gives cross-reference parts and alternative options found for PME261JB5220KR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261JB5220KR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P561QM223K500A | KEMET Corporation | $0.8833 | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | PME261JB5220KR30 vs P561QM223K500A |
| PME261JB5220KR19T0 | KEMET Corporation | $0.8837 | Paper Capacitor, Paper | PME261JB5220KR30 vs PME261JB5220KR19T0 |
| P561QM223K500L | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | PME261JB5220KR30 vs P561QM223K500L |
| PME261JB5220KR06 | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7329, RADIAL LEADED | PME261JB5220KR30 vs PME261JB5220KR06 |
PME261JB5220KR30 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the PME261JB5220KR30 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the PME261JB5220KR30 is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage for the PME261JB5220KR30 is 50 VDC.
-
Yes, the PME261JB5220KR30 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The ESR of the PME261JB5220KR30 is 0.05 ohms maximum at 100 kHz.