Part Details for PME261JB5330KR032K by KEMET Corporation
Results Overview of PME261JB5330KR032K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PME261JB5330KR032K Information
PME261JB5330KR032K by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PME261JB5330KR032K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
399-PME261JB5330KR032K-ND
|
DigiKey | 33NF 1DC 10V Min Qty: 2400 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2119 | Buy Now |
|
DISTI #
PME261JB5330KR032K
|
Avnet Abacus | Film Capacitor 0033 uF 500 V 1000 V 10 Metallized Paper Radial Box 2 Pin (Alt: PME261JB5330KR032K) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |