Part Details for PME261JC6100KR30 by KEMET Corporation
Results Overview of PME261JC6100KR30 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PME261JC6100KR30 Information
PME261JC6100KR30 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PME261JC6100KR30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2809008
|
Farnell | CAP, 0.1F, 1 KV, 10%, PAPER, RADIAL COO: Portugal RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 2 Days Container: Each | 794 |
|
$1.3596 / $3.3724 | Buy Now |
|
DISTI #
399-7464-ND
|
DigiKey | CAP FILM 0.1UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0254 / $2.5300 | Buy Now |
|
DISTI #
PME261JC6100KR30
|
Avnet Americas | Film Capacitor, 0.1 uF, 500 V, 1000 V, ? 10%, Metallized Paper, Radial Box - 2 Pin - Bulk (Alt: PME261JC6100KR30) COO: Finland RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9187 / $1.0500 | Buy Now |
|
DISTI #
P561CP104K500A
|
Avnet Americas | Film Capacitor, 0.1 uF, 500 V, 1000 V, ? 10%, Metallized Paper, Radial Box - 2 Pin - Bulk (Alt: P561CP104K500A) COO: Finland RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
44AC2802
|
Avnet Americas | Film Capacitor, 0.1 uF, 500 V, 1000 V, ? 10%, Metallized Paper, Radial Box - 2 Pin - Bulk (Alt: 44AC2802) COO: Finland RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
80-PME261JC6100KR30
|
Mouser Electronics | Film Capacitors 1000V 0.10uF 10% LS=20.4mm RoHS: Compliant | 656 |
|
$0.9860 / $2.5300 | Buy Now |
|
DISTI #
70395807
|
RS | PAPER PCB MOUNT CAP,100NF 500VAC, 1KVDC Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$2.9900 / $3.9800 | Buy Now |
|
DISTI #
70378436
|
RS | KEMET 0.1MF +/-10% 1000 V DC, 500 V AC PAPER CAPACITOR (THROUGH HOLE MOUNTING) Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$2.4900 / $2.9300 | Buy Now |
|
DISTI #
PME261JC6100KR30
|
TTI | Film Capacitors 1000V 0.10uF 10% LS=20.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
$0.9200 / $0.9600 | Buy Now |
|
DISTI #
PME261JC6100KR30
|
TME | Capacitor: paper, 100nF, 500VAC, Pitch: 20.3mm, ±10%, THT, PME261 Min Qty: 1 | 451 |
|
$1.0800 / $2.8100 | Buy Now |
US Tariff Estimator: PME261JC6100KR30 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PME261JC6100KR30
PME261JC6100KR30 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PME261JC6100KR30 Part Data Attributes
|
|
PME261JC6100KR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261JC6100KR30
KEMET Corporation
Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 9444, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.20 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Paper Capacitor | |
| Dielectric Material | Paper | |
| Height | 16.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 24 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 500 V | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 20.3 Mm | |
| Terminal Shape | Wire | |
| Width | 11.3 Mm |
Alternate Parts for PME261JC6100KR30
This table gives cross-reference parts and alternative options found for PME261JC6100KR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261JC6100KR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PME261JC6100KR19T0 | KEMET Corporation | $0.6164 | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PME261JC6100KR30 vs PME261JC6100KR19T0 |
| PME261JC6100KR06 | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 9444, RADIAL LEADED | PME261JC6100KR30 vs PME261JC6100KR06 |
| P561CP104K500L | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | PME261JC6100KR30 vs P561CP104K500L |
| PME261JC6100KR19T1 | KEMET Corporation | Check for Price | Paper Capacitor, Paper | PME261JC6100KR30 vs PME261JC6100KR19T1 |
PME261JC6100KR30 Frequently Asked Questions (FAQ)
-
The recommended land pattern for PME261JC6100KR30 can be found in the KEMET Land Pattern Recommendation document, which provides guidelines for pad layout, solder mask, and solder paste requirements.
-
To handle the ESD sensitivity of PME261JC6100KR30, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the components in an ESD-protected environment.
-
The maximum operating temperature range for PME261JC6100KR30 is -55°C to +125°C, as specified in the datasheet. However, it's recommended to derate the component's performance at extreme temperatures.
-
Yes, PME261JC6100KR30 is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and soldering techniques.
-
To ensure the reliability of PME261JC6100KR30 in a humid environment, it's recommended to follow the manufacturer's guidelines for moisture sensitivity, and to use conformal coating or other environmental protection methods as needed.