Diodes
PMEG6010ETR,115
Description: PMEG6010ETR - High temperature 60 V, 1 A low VF Schottky barrier rectifier@en-us

Overview of PMEG6010ETR,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for PMEG6010ETR,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 84W8058
Newark Rectifier Diode, single,60 V,1 A,530 Mv,50 A,175 C Rohs Compliant: Yes |Nexperia PMEG6010ETR,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5370
  • 1 $0.0730
  • 10 $0.0730
  • 100 $0.0730
  • 500 $0.0730
  • 1,000 $0.0670
  • 2,500 $0.0670
  • 12,000 $0.0620
  • 27,000 $0.0620
$0.0620 / $0.0730 Buy Now
DISTI # 1727-1345-1-ND
DigiKey DIODE SCHOTTKY 60V 1A SOD123W Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 22437
In Stock
  • 1 $0.4200
  • 10 $0.2590
  • 100 $0.1632
  • 500 $0.1218
  • 1,000 $0.1084
  • 3,000 $0.0913
  • 6,000 $0.0827
  • 9,000 $0.0783
  • 15,000 $0.0734
  • 21,000 $0.0704
  • 30,000 $0.0676
  • 75,000 $0.0613
  • 150,000 $0.0600
$0.0600 / $0.4200 Buy Now
DISTI # PMEG6010ETR,115
Avnet Americas Diode Schottky 60V 1.4A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG6010ETR,115) RoHS: Compliant Min Qty: 6907 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 24000 Partner Stock
  • 6,907 $0.0543
  • 7,000 $0.0529
  • 14,000 $0.0514
  • 35,000 $0.0500
  • 70,000 $0.0485
  • 350,000 $0.0471
  • 700,000 $0.0456
$0.0456 / $0.0543 Buy Now
DISTI # PMEG6010ETR,115
Avnet Americas Diode Schottky 60V 1.4A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG6010ETR,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0604
$0.0604 Buy Now
DISTI # 771-PMEG6010ETR115
Mouser Electronics Schottky Diodes & Rectifiers PMEG6010ETR/SOD123W/SOD2 RoHS: Compliant 62710
  • 1 $0.3800
  • 10 $0.2680
  • 100 $0.1370
  • 500 $0.1210
  • 1,000 $0.0910
  • 3,000 $0.0810
  • 9,000 $0.0610
  • 24,000 $0.0600
  • 45,000 $0.0510
$0.0510 / $0.3800 Buy Now
Future Electronics MEGA 60 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 135000
Reel
  • 3,000 $0.0503
  • 6,000 $0.0489
  • 9,000 $0.0482
  • 12,000 $0.0476
  • 15,000 $0.0459
$0.0459 / $0.0503 Buy Now
Future Electronics MEGA 60 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 3000
Reel
  • 3,000 $0.0513
  • 6,000 $0.0500
  • 12,000 $0.0487
  • 15,000 $0.0483
  • 45,000 $0.0459
$0.0459 / $0.0513 Buy Now
Future Electronics MEGA 60 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0513
  • 6,000 $0.0500
  • 12,000 $0.0487
  • 15,000 $0.0483
  • 45,000 $0.0459
$0.0459 / $0.0513 Buy Now
DISTI # 67016270
Verical Diode Schottky 1.4A 2-Pin CFP3 T/R Min Qty: 18000 Package Multiple: 18000 Date Code: 2313 Americas - 18000
  • 18,000 $0.0549
  • 24,000 $0.0541
  • 30,000 $0.0532
  • 45,000 $0.0470
$0.0470 / $0.0549 Buy Now
DISTI # 79927529
Verical Diode Schottky 1.4A 2-Pin CFP3 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2351 Americas - 9000
  • 3,000 $0.0691
  • 9,000 $0.0523
  • 24,000 $0.0518
  • 45,000 $0.0493
$0.0493 / $0.0691 Buy Now
DISTI # 62529566
Verical Diode Schottky 1.4A 2-Pin CFP3 T/R Min Qty: 308 Package Multiple: 1 Date Code: 2231 Americas - 4414
  • 308 $0.1222
  • 500 $0.1084
  • 1,000 $0.0829
  • 3,000 $0.0698
$0.0698 / $0.1222 Buy Now
DISTI # 66378069
Verical Diode Schottky 1.4A 2-Pin CFP3 T/R Min Qty: 950 Package Multiple: 1 Date Code: 2237 Americas - 973
  • 950 $0.0639
  • 1,000 $0.0613
  • 3,000 $0.0564
$0.0564 / $0.0639 Buy Now
Rochester Electronics PMEG6010ETR - High-temperature 60 V, 1 A Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 24000
  • 1 $0.0528
  • 25 $0.0517
  • 100 $0.0496
  • 500 $0.0475
  • 1,000 $0.0449
$0.0449 / $0.0528 Buy Now
DISTI # PMEG6010ETR.115
TME Diode: Schottky rectifying, SMD, 60V, 1.4A, CFP3,SOD123W Min Qty: 1 4427
  • 1 $0.3532
  • 10 $0.2665
  • 25 $0.2135
  • 100 $0.1451
  • 500 $0.0958
  • 1,000 $0.0872
$0.0872 / $0.3532 Buy Now
NexGen Digital   1
RFQ
DISTI # PMEG6010ETR,115
Avnet Asia Diode Schottky 60V 1.4A 2-Pin SOD-123W T/R (Alt: PMEG6010ETR,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 0
  • 15,000 $0.0671
  • 30,000 $0.0662
  • 45,000 $0.0654
  • 75,000 $0.0646
  • 150,000 $0.0630
  • 375,000 $0.0614
  • 750,000 $0.0600
$0.0600 / $0.0671 Buy Now
DISTI # PMEG6010ETR,115
Avnet Silica Diode Schottky 60V 1.4A 2-Pin SOD-123W T/R (Alt: PMEG6010ETR,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 15000
Buy Now
DISTI # C1S537101151060
Chip1Stop PMEG6010ETR/SOD123/SOD2 RoHS: Compliant 24000
  • 3,000 $0.0596
  • 12,000 $0.0535
  • 21,000 $0.0530
$0.0530 / $0.0596 Buy Now
DISTI # C1S537101049543
Chip1Stop PMEG6010ETR/SOD123/SOD2 RoHS: Compliant 4414
  • 500 $0.1084
  • 1,000 $0.0829
  • 3,000 $0.0698
$0.0698 / $0.1084 Buy Now
DISTI # C1S548200096033
Chip1Stop PMEG6010ETR/SOD123/SOD2 RoHS: Compliant Container: Cut Tape 2936
  • 25 $0.2530
  • 50 $0.1890
  • 100 $0.1310
  • 200 $0.1190
  • 500 $0.1160
  • 1,000 $0.0873
  • 2,000 $0.0816
$0.0816 / $0.2530 Buy Now
DISTI # C1S548200455449
Chip1Stop Rectifiers Diodes RoHS: Compliant 973
  • 1,000 $0.0613
$0.0613 Buy Now
DISTI # PMEG6010ETR,115
EBV Elektronik Diode Schottky 60V 1.4A 2-Pin SOD-123W T/R (Alt: PMEG6010ETR,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days EBV - 3000
Buy Now
New Advantage Corporation MEGA 60 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123W RoHS: Compliant Min Qty: 1 Package Multiple: 3000 108000
  • 3,000 $0.0569
  • 108,000 $0.0531
$0.0531 / $0.0569 Buy Now

CAD Models for PMEG6010ETR,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMEG6010ETR,115 by Nexperia

PMEG6010ETR,115
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD-123
Pin Count
2
Manufacturer Package Code
SOD123FL
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.68 W
Reference Standard
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
60 V
Reverse Recovery Time-Max
0.0044 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMEG6010ETR,115
    Nexperia
    PMEG6010ETR - High temperature 60 V, 1 A low VF Schottky barrier rectifier@en-us
    VS

Alternate Parts for PMEG6010ETR,115

This table gives cross-reference parts and alternative options found for PMEG6010ETR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6010ETR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMEG6010ELR Rectifier Diode Nexperia PMEG6010ETR,115 vs PMEG6010ELR
PMEG6010ELR,115 Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon NXP Semiconductors PMEG6010ETR,115 vs PMEG6010ELR,115
PMEG6010ETR/S500 Rectifier Diode Nexperia PMEG6010ETR,115 vs PMEG6010ETR/S500
SDM160S1F-7 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, Diodes Incorporated PMEG6010ETR,115 vs SDM160S1F-7
PMEG6010ETR Rectifier Diode Nexperia PMEG6010ETR,115 vs PMEG6010ETR
Part Number Description Manufacturer Compare
JANTXV1N6101 Rectifier Diode, 8 Element, 0.3A, 65V V(RRM), Silicon, DIP-14 Linfinity Microelectronics PMEG6010ETR,115 vs JANTXV1N6101
SDM160S1F-7 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, Diodes Incorporated PMEG6010ETR,115 vs SDM160S1F-7
PMEG6010ELR Rectifier Diode Nexperia PMEG6010ETR,115 vs PMEG6010ELR
JANTX1N6101 Rectifier Diode, 8 Element, 0.3A, 65V V(RRM), Silicon, DIP-14 Linfinity Microelectronics PMEG6010ETR,115 vs JANTX1N6101
SG6101J Rectifier Diode, 8 Element, 0.3A, 75V V(RRM), Silicon, CERAMIC, DIP-16 Microsemi Corporation PMEG6010ETR,115 vs SG6101J
JANTX1N6101 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 Microsemi Corporation PMEG6010ETR,115 vs JANTX1N6101
PMEG6010ETR/S500 Rectifier Diode Nexperia PMEG6010ETR,115 vs PMEG6010ETR/S500
PMEG6010ELR,115 Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon NXP Semiconductors PMEG6010ETR,115 vs PMEG6010ELR,115
JAN1N6101 Rectifier Diode, 0.3A, Silicon National Semiconductor Corporation PMEG6010ETR,115 vs JAN1N6101
1N6101 Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC PACKAGE-16 Sensitron Semiconductors PMEG6010ETR,115 vs 1N6101

Related Parts for PMEG6010ETR,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG6010ETR,115 by Nexperia.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG6010ETR,115 by Nexperia

Select Manufacturer
Which Manufacturer of PMEG6010ETR,115 would you like to use for your alert(s)?
  • Please alert me when PMEG6010ETR,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMEG6010ETR,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG6010ETR,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for PMEG6010ETR,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG6010ETR,115.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare PMEG6010ETR,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: