Part Details for PMLL4148 by YAGEO Corporation
Overview of PMLL4148 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PMLL4148
PMLL4148 CAD Models
PMLL4148 Part Data Attributes
|
PMLL4148
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMLL4148
YAGEO Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PMLL4148
This table gives cross-reference parts and alternative options found for PMLL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | PMLL4148 vs 1N4148W |
LL4148-C | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | PMLL4148 vs LL4148-C |
PMLL4148LT/R | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMLL4148 vs PMLL4148LT/R |
LL4148-13 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | PMLL4148 vs LL4148-13 |
LS4148-TP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, QUADROMELF-2 | Micro Commercial Components | PMLL4148 vs LS4148-TP |
1N4148WF1 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | PMLL4148 vs 1N4148WF1 |
1N4148WHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, | Micro Commercial Components | PMLL4148 vs 1N4148WHE3-TP |
1N4148WT | Small Signal Diode, 8000-REEL | onsemi | PMLL4148 vs 1N4148WT |
JANTX1N4148UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, | Microsemi Corporation | PMLL4148 vs JANTX1N4148UR-1 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | PMLL4148 vs LL4148 |