Part Details for PMLL4148L/R by Nexperia
Overview of PMLL4148L/R by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PMLL4148L/R
PMLL4148L/R CAD Models
PMLL4148L/R Part Data Attributes
|
PMLL4148L/R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMLL4148L/R
Nexperia
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SPEED SWITCH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PMLL4148L/R
This table gives cross-reference parts and alternative options found for PMLL4148L/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4148L/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934058723135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | PMLL4148L/R vs 934058723135 |
1N916 | Rectifier Diode, 1 Element, 0.01A, 100V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | PMLL4148L/R vs 1N916 |
1N914B_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, DO-35 | Fairchild Semiconductor Corporation | PMLL4148L/R vs 1N914B_NL |
1N916 | Rectifier Diode, | NTE Electronics Inc | PMLL4148L/R vs 1N916 |
1N916 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | PMLL4148L/R vs 1N916 |
1N914A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | NTE Electronics Inc | PMLL4148L/R vs 1N914A |
934062231135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | PMLL4148L/R vs 934062231135 |
PMLL4148L/N | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | PMLL4148L/R vs PMLL4148L/N |
FDLL660 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | PMLL4148L/R vs FDLL660 |
934058723115 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | PMLL4148L/R vs 934058723115 |