-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 64 | 165 |
|
$0.0788 | Buy Now |
|
Bristol Electronics | 12143 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80C | 9714 |
|
$0.0141 / $0.0705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMLL4148L
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMLL4148L
Nexperia
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMLL4148L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4148L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | PMLL4148L vs 1N4148W |
LL4148-C | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | PMLL4148L vs LL4148-C |
PMLL4148LT/R | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMLL4148L vs PMLL4148LT/R |
LL4148-13 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | PMLL4148L vs LL4148-13 |
LS4148-TP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, QUADROMELF-2 | Micro Commercial Components | PMLL4148L vs LS4148-TP |
1N4148WF1 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | PMLL4148L vs 1N4148WF1 |
1N4148WHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, | Micro Commercial Components | PMLL4148L vs 1N4148WHE3-TP |
1N4148WT | Small Signal Diode, 8000-REEL | onsemi | PMLL4148L vs 1N4148WT |
JANTX1N4148UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, | Microsemi Corporation | PMLL4148L vs JANTX1N4148UR-1 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | PMLL4148L vs LL4148 |