Part Details for PMR200W-R6K2 by DDP Engineered LED Solutions
Results Overview of PMR200W-R6K2 by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMR200W-R6K2 Information
PMR200W-R6K2 by DDP Engineered LED Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PMR200W-R6K2 by DDP Engineered LED Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PMR200W-R6K2
PMR200W-R6K2 Part Data Attributes
|
|
PMR200W-R6K2
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PMR200W-R6K2
DDP Engineered LED Solutions
Single Color LED, Red, T-1 3/4, 5mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Mounting Feature | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 16 Mm | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.54 Mm |
Alternate Parts for PMR200W-R6K2
This table gives cross-reference parts and alternative options found for PMR200W-R6K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR200W-R6K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PMR200-ER2 | DDP Engineered LED Solutions | Check for Price | Single Color LED, Red, T-1 3/4, 5mm | PMR200W-R6K2 vs PMR200-ER2 |
| MV54B | Quality Technologies Corp | Check for Price | Single Color LED, Standard Red, T-3/4, 2mm | PMR200W-R6K2 vs MV54B |
| PMR200-ER2-WT | DDP Engineered LED Solutions | Check for Price | Single Color LED, Red, T-1 3/4, 5mm | PMR200W-R6K2 vs PMR200-ER2-WT |
| PMR200W-NWR2 | DDP Engineered LED Solutions | Check for Price | Single Color LED, Red, T-1 3/4, 5mm | PMR200W-R6K2 vs PMR200W-NWR2 |
| PMR200-ECR2 | DDP Engineered LED Solutions | Check for Price | Single Color LED, Red, T-1 3/4, 5mm | PMR200W-R6K2 vs PMR200-ECR2 |
| 5ND-9182 | Dialight | Check for Price | Single Color LED, Red, T-1 3/4, 5mm | PMR200W-R6K2 vs 5ND-9182 |
| PMR200W-R6K2-WT | DDP Engineered LED Solutions | Check for Price | Single Color LED, Red, T-1 3/4, 5mm | PMR200W-R6K2 vs PMR200W-R6K2-WT |
| PMR125-ECR2-WT | DDP Engineered LED Solutions | Check for Price | Single Color LED, Red, T-1, 3mm | PMR200W-R6K2 vs PMR125-ECR2-WT |
| 55KSB-ER28H | DDP Engineered LED Solutions | Check for Price | Single Color LED, Red, T-1 3/4, 5mm | PMR200W-R6K2 vs 55KSB-ER28H |
| PMR200-NWR2-WT | DDP Engineered LED Solutions | Check for Price | Single Color LED, Red, T-1 3/4, 5mm | PMR200W-R6K2 vs PMR200-NWR2-WT |