Part Details for PN14-10R-3K by Panduit Corp
Overview of PN14-10R-3K by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN148DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN148DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Price & Stock for PN14-10R-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2257
|
Newark | Ring Terminal, Nylon Insulated, 16 - 14 Awg, #10 Stud Size Rohs Compliant: Yes |Panduit PN14-10R-3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1570 |
|
$0.4720 / $0.5810 | Buy Now |
DISTI #
51M5126
|
Newark | Ring Terminal, Nylon Insulated, 16 - 14 Awg, #10 Stud Size Rohs Compliant: Yes |Panduit PN14-10R-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4300 | Buy Now |
DISTI #
298-11481-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15848 In Stock |
|
$0.3633 / $0.5300 | Buy Now |
DISTI #
07AH2257
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.84mm 7.87mm Tin Reel - Product that comes on tape, but is not reeled (Alt: 07AH2257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Ammo Pack | 20661570 Partner Stock |
|
$0.5230 / $0.5810 | Buy Now |
DISTI #
PN14-10R-3K
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.84mm 7.87mm Tin Reel - Tape and Reel (Alt: PN14-10R-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$271.5000 | Buy Now |
DISTI #
644-PN14-10R-3K
|
Mouser Electronics | Terminals NYL-RING 16-14 BLU #10 RoHS: Compliant | 453 |
|
$0.2920 / $0.5300 | Buy Now |
DISTI #
71091628
|
RS | Ring Terminal, nylon insulated, metal sleeve, 16 - 14 AWG, #10 stud size. | Panduit PN14-10R-3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 650 |
|
$0.3750 / $0.5350 | Buy Now |
DISTI #
PANPN14-10R-3K
|
Heilind Electronics | RING TERMINAL, NYLON 16 - 14 INSULATED, | Americas - 6750 in Stock |
|
$0.1964 / $0.2059 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 21.84mm 7.87mm Tin Reel RoHS: Compliant |
3000 In Stock 51000 Factory Stock |
|
$0.2976 / $0.3415 | Buy Now |
|
Quest Components | 2.5MM2, BRASS, TIN FINISH, RING TERMINAL | 160 |
|
$1.8500 / $4.0000 | Buy Now |
Part Details for PN14-10R-3K
PN14-10R-3K CAD Models
PN14-10R-3K Part Data Attributes
|
PN14-10R-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN14-10R-3K
Panduit Corp
Ring Terminal, 2.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for PN14-10R-3K
This table gives cross-reference parts and alternative options found for PN14-10R-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN14-10R-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNF14-10R-3K | Ring Terminal, 2.5mm2, ROHS COMPLIANT | Panduit Corp | PN14-10R-3K vs PNF14-10R-3K |
MS25036-108 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | PN14-10R-3K vs MS25036-108 |
8-53418-1 | TERMINAL,PIDG PVF2 R 16-14 10 | TE Connectivity | PN14-10R-3K vs 8-53418-1 |
190730088 | Ring Terminal, 2.5mm2, | Molex | PN14-10R-3K vs 190730088 |
MV14-10R/LX | RING TERMINAL | 3M Electronics | PN14-10R-3K vs MV14-10R/LX |
8-36160-1 | TERMINAL,PIDG R 16-14 10 | TE Connectivity | PN14-10R-3K vs 8-36160-1 |
PN14-10R-M | Ring Terminal, | Panduit Corp | PN14-10R-3K vs PN14-10R-M |
CRS-DY-1410 | Ring Terminal | SPC Multicomp | PN14-10R-3K vs CRS-DY-1410 |
5-51864-1 | TERMINAL,PIDG R 16-14 10 | TE Connectivity | PN14-10R-3K vs 5-51864-1 |
51864-4 | TERMINAL,PIDG R 16-14 10 | TE Connectivity | PN14-10R-3K vs 51864-4 |