Part Details for PN312D(N) by Panasonic Electronic Components
Overview of PN312D(N) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PN312D(N)
PN312D(N) CAD Models
PN312D(N) Part Data Attributes:
|
PN312D(N)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PN312D(N)
Panasonic Electronic Components
PIN PHOTO DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Dark Current-Max | 20 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.012 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Shape | RECTANGULAR | |
Size | 3.5 mm | |
Surface Mount | YES |