Part Details for PNA7509D-T by NXP Semiconductors
Overview of PNA7509D-T by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNA7509D-T
PNA7509D-T CAD Models
PNA7509D-T Part Data Attributes
|
PNA7509D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PNA7509D-T
NXP Semiconductors
IC 1-CH 7-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO24, PLASTIC, SOT-101, SOL-24, Analog to Digital Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 3.1428 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for PNA7509D-T
This table gives cross-reference parts and alternative options found for PNA7509D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNA7509D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNA7509D | IC 1-CH 7-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO24, PLASTIC, SOT-101, SOL-24, Analog to Digital Converter | NXP Semiconductors | PNA7509D-T vs PNA7509D |