Part Details for PONA3030-EC-20-E-AC by EMCORE Corporation
Overview of PONA3030-EC-20-E-AC by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PONA3030-EC-20-E-AC
PONA3030-EC-20-E-AC CAD Models
PONA3030-EC-20-E-AC Part Data Attributes:
|
PONA3030-EC-20-E-AC
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
PONA3030-EC-20-E-AC
EMCORE Corporation
EDFA Amplifier, 1545nm Min, 1562nm Max, 1dB, E2000/APC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | UNCOOLED PUMP LASER | |
Body Breadth | 374.9 mm | |
Body Height | 87.37 mm | |
Body Length or Diameter | 482.6 mm | |
Communication Standard | GR-468, GR-1312 | |
Connection Type | E2000/APC CONNECTOR | |
Fiber Optic Device Type | EDFA AMPLIFIER | |
Gain Variation | 2 dB | |
Gain-Min | 1 dB | |
Mounting Feature | PANEL MOUNT | |
Noise Figure-Max | 6 dB | |
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1545 nm | |
Operating Wavelength-Nom | 1554 nm | |
Optical Power Output-Nom | 1000 mW | |
Supply Voltage-Max | 260 V | |
Supply Voltage-Min | 90 V | |
Surface Mount | NO |
Alternate Parts for PONA3030-EC-20-E-AC
This table gives cross-reference parts and alternative options found for PONA3030-EC-20-E-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PONA3030-EC-20-E-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PONA3030EC20EAC | FIBER OPTIC EDFA AMPLIFIER, 1545-1562nm, 1dB, PANEL MOUNT-INLINE | EMCORE Corporation | PONA3030-EC-20-E-AC vs PONA3030EC20EAC |