Part Details for POT3107Z-1-104-T1 by Murata Manufacturing Co Ltd
Overview of POT3107Z-1-104-T1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for POT3107Z-1-104-T1
POT3107Z-1-104-T1 CAD Models
POT3107Z-1-104-T1 Part Data Attributes
|
POT3107Z-1-104-T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
POT3107Z-1-104-T1
Murata Manufacturing Co Ltd
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2516
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Trimmer Pot | |
Lead Diameter | 0.4 mm | |
Lead Length | 5 mm | |
Manufacturer Series | POT3107 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 6.4 mm | |
Package Style | 3 Terminals | |
Package Width | 4 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | TRIMMER | |
Series | POT3107 | |
Size Code | 2516 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for POT3107Z-1-104-T1
This table gives cross-reference parts and alternative options found for POT3107Z-1-104-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POT3107Z-1-104-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POT3107Z-1-104 | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516 | Murata Manufacturing Co Ltd | POT3107Z-1-104-T1 vs POT3107Z-1-104 |
64ZR100K | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | POT3107Z-1-104-T1 vs 64ZR100K |
64ZR100KTR | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | POT3107Z-1-104-T1 vs 64ZR100KTR |
64ZR100KAP | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | POT3107Z-1-104-T1 vs 64ZR100KAP |
64ZR100KAP | RES,TAPPED,CERMET,100K OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | POT3107Z-1-104-T1 vs 64ZR100KAP |
64ZR100KLF | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | POT3107Z-1-104-T1 vs 64ZR100KLF |