Part Details for POT3107Z-1-104 by Murata Manufacturing Co Ltd
Overview of POT3107Z-1-104 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for POT3107Z-1-104
POT3107Z-1-104 CAD Models
POT3107Z-1-104 Part Data Attributes
|
POT3107Z-1-104
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
POT3107Z-1-104
Murata Manufacturing Co Ltd
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Lead Diameter | 0.4 mm | |
Lead Length | 5 mm | |
Manufacturer Series | POT3107 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | 3 Terminals | |
Package Width | 4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Series | POT3107 | |
Size Code | 2516 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for POT3107Z-1-104
This table gives cross-reference parts and alternative options found for POT3107Z-1-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POT3107Z-1-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64ZR100K | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | POT3107Z-1-104 vs 64ZR100K |
64ZR100KTR | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | POT3107Z-1-104 vs 64ZR100KTR |
POT3107Z-1-104-T1 | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2516 | Murata Manufacturing Co Ltd | POT3107Z-1-104 vs POT3107Z-1-104-T1 |
64ZR100KAP | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | POT3107Z-1-104 vs 64ZR100KAP |
64ZR100KAP | RES,TAPPED,CERMET,100K OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | POT3107Z-1-104 vs 64ZR100KAP |
64ZR100KLF | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | POT3107Z-1-104 vs 64ZR100KLF |