Part Details for PPC460EX-NTA800T by Applied Micro Circuits Corporation
Overview of PPC460EX-NTA800T by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC460EX-NTA800T
PPC460EX-NTA800T CAD Models
PPC460EX-NTA800T Part Data Attributes:
|
PPC460EX-NTA800T
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
PPC460EX-NTA800T
Applied Micro Circuits Corporation
RISC Microprocessor, 800MHz, CMOS, PBGA728, 35 X 35 MM, PLASTIC, MS-034, TEEBGA-728
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 728 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B728 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 728 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC460EX-NTA800T
This table gives cross-reference parts and alternative options found for PPC460EX-NTA800T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC460EX-NTA800T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC460EX-STA800T | RISC Microprocessor, 800MHz, CMOS, PBGA728, 35 X 35 MM, PLASTIC, MS-034, TEEBGA-728 | Applied Micro Circuits Corporation | PPC460EX-NTA800T vs PPC460EX-STA800T |