Part Details for PPR-2 by Essentra Components
Results Overview of PPR-2 by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPR-2 Information
PPR-2 by Essentra Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PPR-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RP960-ND
|
DigiKey | PUSH RIVET NYLON NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
751 In Stock |
|
$0.2606 / $0.5100 | Buy Now |
|
DISTI #
144-PPR-2
|
Mouser Electronics | Screws & Fasteners Push Rvt,Nat,.189 inHl,.158-.281 inHld RoHS: Compliant | 1456 |
|
$0.2180 / $0.3700 | Buy Now |
|
DISTI #
71185070
|
RS | NATURAL NYLON PUSH-RIVET,4.8 MM HOLE DIA, 4.0 MM-7.1 MM PANEL Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 605 |
|
$0.1100 | Buy Now |
|
|
Future Electronics | 0.382 Inch Length Nylon Natural Color Push Rivet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 713Bag |
|
$0.1830 / $0.2050 | Buy Now |
|
|
Bisco Industries | 28218 |
|
Buy Now | ||
|
DISTI #
RICPPR-2
|
Heilind Electronics | Push RvtNat.189 inHl.158-.281 inHld Push Rivet Natural | Americas - 369 in Stock |
|
$0.2865 | Buy Now |
|
|
Onlinecomponents.com | Natural Nylon Push-Rivet,4.8 mm Hole Dia, 4.0 mm-7.1 mm Panel COO: Mexico RoHS: Compliant |
3000 In Stock |
|
$0.1980 / $0.2264 | Buy Now |
|
DISTI #
66764977
|
Verical | Rivets Push-In Pan-HD 10.9mm- HD DIA 0.429in- HD DIA 9.7mm-LG 0.382in-LG Nylon 6/6 Min Qty: 157 Package Multiple: 1 | Americas - 15205 |
|
$0.1711 / $0.3756 | Buy Now |
|
DISTI #
66758485
|
Verical | Rivets Push-In Pan-HD 10.9mm- HD DIA 0.429in- HD DIA 9.7mm-LG 0.382in-LG Nylon 6/6 Min Qty: 157 Package Multiple: 1 | Americas - 10617 |
|
$0.1711 / $0.3756 | Buy Now |
|
DISTI #
91779563
|
Verical | Rivets Push-In Pan-HD 10.9mm- HD DIA 0.429in- HD DIA 9.7mm-LG 0.382in-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2510 | Americas - 3000 |
|
$0.2526 / $0.2664 | Buy Now |