Part Details for PPR-4 by Essentra Components
Results Overview of PPR-4 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPR-4 Information
PPR-4 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PPR-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RP961-ND
|
DigiKey | PUSH RIVET NYLON NATURAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0382 | Buy Now |
|
DISTI #
144-PPR-4
|
Mouser Electronics | Screws & Fasteners Push Rvt,Nat,.252 inHl,.280-.500 inHld RoHS: Compliant | 0 |
|
$0.9320 / $0.9380 | Order Now |
|
DISTI #
71185072
|
RS | NATURAL NYLON PUSH-RIVET,6.4 MM HOLE DIA, 7.1 MM-12.7 MM PANEL Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $0.9600 | RFQ |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks | 0 |
|
$0.8080 | Buy Now |
|
|
Onlinecomponents.com | Natural Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Range 7.1 - 12.7 mm (0.280 - 0.500 in) COO: Hong Kong RoHS: Compliant | 0 |
|
$0.8530 / $1.2440 | Buy Now |
|
DISTI #
RICPPR-4
|
DB Roberts | Push RvtNat.252 inHl.280-.500 inHld Push Rivet Natural | 806 |
|
$1.2502 / $2.2600 | Buy Now |