-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 2200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C2323
|
Newark | Metal Film Resistor, 2.2 Kohm, 1 W, 5%, Resistance:2.2Kohm, Product Range:Pr01 Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PR01000102201JR500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1012 |
|
$0.0690 / $0.2080 | Buy Now |
DISTI #
75M9015
|
Newark | Metal Film Resistor, 2.2Kohm, 1W, 5%, Full Reel, Resistance:2.2Kohm, Product Range:Pr01 Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PR01000102201JR500 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
PR01000102201JR500
|
Avnet Americas | Resistor, 2.2 kOhm, ± 5%, 1 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: PR01000102201JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0346 | Buy Now |
DISTI #
75M9015
|
Avnet Americas | Resistor, 2.2 kOhm, ± 5%, 1 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: 75M9015) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 4 Days Container: Reel | 5000 Partner Stock |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
94C2323
|
Avnet Americas | Resistor, 2.2 kOhm, ± 5%, 1 W, Axial Leaded, Metal Film, Power - Product that comes on tape, but is not reeled (Alt: 94C2323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 1012 Partner Stock |
|
$0.0550 / $0.2390 | Buy Now |
DISTI #
594-5073NW2K200J
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 2.2Kohms 5% RoHS: Compliant | 10413 |
|
$0.0260 / $0.2100 | Buy Now |
|
Future Electronics | PR01 Series 0207 2.2 kOhm ±5% 1 W ±250 ppm/K Power Metal Film Lead Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0427 / $0.0471 | Buy Now |
|
Quest Components | 4000 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
PR01000102201JR500
|
TTI | Metal Film Resistors - Through Hole 1watt 2.2Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0257 / $0.0290 | Buy Now |
DISTI #
PR01000102201JR500
|
Avnet Americas | Resistor, 2.2 kOhm, ± 5%, 1 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: PR01000102201JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR01000102201JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR01000102201JR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 2200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |