Part Details for PR01000103929FA500 by Vishay Intertechnologies
Results Overview of PR01000103929FA500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR01000103929FA500 Information
PR01000103929FA500 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PR01000103929FA500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PR01000103929FA500
|
Avnet Americas | - Ammo Pack (Alt: PR01000103929FA500) COO: United States of America (the) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0586 / $0.0598 | Buy Now |
|
DISTI #
594-PR01000103929FA5
|
Mouser Electronics | Metal Film Resistors - Through Hole PR01 1% A5 39R2 | 0 |
|
$0.0610 / $0.4700 | Order Now |
US Tariff Estimator: PR01000103929FA500 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PR01000103929FA500
PR01000103929FA500 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PR01000103929FA500 Part Data Attributes
|
|
PR01000103929FA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR01000103929FA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 39.2ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 13 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.58 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 39.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 250 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for PR01000103929FA500
This table gives cross-reference parts and alternative options found for PR01000103929FA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR01000103929FA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PR0100Z303929FA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 39.2ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | PR01000103929FA500 vs PR0100Z303929FA500 |
| PR01000103929FA500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 250 ppm, 39.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PR01000103929FA500 vs PR01000103929FA500 |
| PR01000303929FR500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 39.2ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | PR01000103929FA500 vs PR01000303929FR500 |
| PR01000103929FA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 39.2ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | PR01000103929FA500 vs PR01000103929FA100 |
| PR01000303929FA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 39.2ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | PR01000103929FA500 vs PR01000303929FA100 |
| PR0100Z103929FA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 39.2ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | PR01000103929FA500 vs PR0100Z103929FA100 |
| PR01000303929FA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 39.2ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | PR01000103929FA500 vs PR01000303929FA500 |
| PR0100Z103929FR500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 39.2ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | PR01000103929FA500 vs PR0100Z103929FR500 |
| PR0100Z103929FA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 39.2ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | PR01000103929FA500 vs PR0100Z103929FA500 |