Part Details for PR06DTCO2R20 by Viking Tech Corp
Results Overview of PR06DTCO2R20 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR06DTCO2R20 Information
PR06DTCO2R20 by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PR06DTCO2R20 by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PR06DTCO2R20 Part Data Attributes
|
|
PR06DTCO2R20
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR06DTCO2R20
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 2.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.3333 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |