Part Details for PR100A42000FFGWS by Vishay Intertechnologies
Results Overview of PR100A42000FFGWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
PR100A42000FFGWS Information
PR100A42000FFGWS by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PR100A42000FFGWS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PR100A42000FFGWS
|
Avnet Americas | - Waffle Pack (Alt: PR100A42000FFGWS) COO: United States of America (the) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Waffle Pack | 0 |
|
$2.8625 / $5.5803 | Buy Now |
Part Details for PR100A42000FFGWS
PR100A42000FFGWS CAD Models
PR100A42000FFGWS Part Data Attributes
|
|
PR100A42000FFGWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR100A42000FFGWS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 200ohm, 35V, 1% +/-Tol, -10,10ppm/Cel, 1606,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| First Element Resistance | 200 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.381 Mm | |
| Package Length | 1.625 Mm | |
| Package Style | Smt | |
| Package Width | 4.064 Mm | |
| Packing Method | Waffle Pack | |
| Resistance | 200 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 0616 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 35 V |