Part Details for PR175-C5E-24M-CM by L-com Inc
Results Overview of PR175-C5E-24M-CM by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR175-C5E-24M-CM Information
PR175-C5E-24M-CM by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PR175-C5E-24M-CM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AH5611
|
Newark | Patch Panel, Rj45, 24Port, Cat5E, 1U, Connector Type:Rj45, No. Of Ports:24Ports, Lan Category:Cat5E, Rack U Height:1U, Product Range:- Rohs Compliant: Yes |L-Com PR175-C5E-24M-CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.9900 | Buy Now |
|
DISTI #
5073-PR175-C5E-24M-CM-ND
|
DigiKey | PNL,1U RACK W/24 C5E MINI CPLR+C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$170.5900 | Buy Now |
|
DISTI #
17-PR175-C5E-24M-CM
|
Mouser Electronics | Patch Panels PNL,1U RACK w/24 C5E MINI CPLR+CM | 0 |
|
$154.2400 / $188.2500 | Order Now |
|
DISTI #
71903238
|
RS | RACK PANEL, 1.75"X19" (1U) 24 PORT LOW PRO CAT 5E FEED-THRU MINI-COUPLER PANE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$160.0700 / $173.9900 | RFQ |
|
|
Onlinecomponents.com | PNL,1U RACK w/24 C5E MINI CPLR+CM COO: United States RoHS: Compliant | 0 |
|
$156.7700 / $164.0400 | Buy Now |
|
DISTI #
PR175-C5E-24M-CM
|
L-com US | L-com now offers a compact 1U (1.75") Rack Height Panel that comes with 24 Category 5e Keystone style Mini-couplers installed. The PR175-C5E-24M-CM also comes with a rear cable management bracket accessory kit that can be installed to provide a means to organize and secure your patch cabling. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 3 |
|
$139.1900 / $173.9900 | Buy Now |