Part Details for PR175C5E-16SM by L-com Inc
Results Overview of PR175C5E-16SM by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR175C5E-16SM Information
PR175C5E-16SM by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
| CO-316SMARSMA-010 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-010 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 10ft | |
| CO-316SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-003 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 3ft |
Price & Stock for PR175C5E-16SM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK8363
|
Newark | Patch Panel, 16P, Cat5E Rj45 Mini Couplr, Connector Type:Rj45 Coupler, No. Of Ports:16Ports, Lan Category:Cat5E, Rack U Height:1U, Product Range:- Rohs Compliant: Yes |L-Com PR175C5E-16SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$60.5500 | Buy Now |
|
DISTI #
5073-PR175C5E-16SM-ND
|
DigiKey | PNL1U W/16 C5E SHLD MINI CPLR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.8000 | Buy Now |
|
DISTI #
17-PR175C5E-16SM
|
Mouser Electronics | Patch Panels PNL1U w/16 C5E SHLD MINI CPLR | 0 |
|
$45.2800 / $59.2900 | Order Now |
|
DISTI #
73607598
|
RS | 1.75inx19in (1U) 16 Port Straight Cat5e Feed-Thru PanelShielded Low Profile Mi- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8900 / $57.5200 | RFQ |
|
|
Onlinecomponents.com | PNL1U w/16 C5E SHLD MINI CPLR COO: Mexico RoHS: Compliant | 0 |
|
$42.9900 / $56.4300 | Buy Now |
|
DISTI #
PR175C5E-16SM
|
L-com US | High speed network patching is made easy with L-com's keystone patch panels. L-com's unique straight and offset low-profile keystone couplers are pre-installed into standard 19" rack panels providing an easy method for coupling up to 16 or 32 category 5E grade patch cables on a rack. Panels have a black powder coat finish for durability and each port is numbered to simplify cable organization and tracking. Both shielded and non-shielded versions are offered to fit individual applications. Larger volume quotations are available, Contact us today! Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 11 |
|
$39.6700 / $49.5900 | Buy Now |