Part Details for PR3BMF11YSZF by Sharp Corp
Overview of PR3BMF11YSZF by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR3BMF11YSZF
PR3BMF11YSZF CAD Models
PR3BMF11YSZF Part Data Attributes
|
PR3BMF11YSZF
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PR3BMF11YSZF
Sharp Corp
Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SHARP CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
On-State Current-Max | 1.2 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for PR3BMF11YSZF
This table gives cross-reference parts and alternative options found for PR3BMF11YSZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR3BMF11YSZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR26MF12NIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | PR3BMF11YSZF vs PR26MF12NIPF |
PR36MF21NIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | PR3BMF11YSZF vs PR36MF21NIPF |
PR26MF11NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | PR3BMF11YSZF vs PR26MF11NSZ |
S16MD02 | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | Sharp Corp | PR3BMF11YSZF vs S16MD02 |
DP1610PBF | TRIGGER OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX, MR2, 4 PIN | Infineon Technologies AG | PR3BMF11YSZF vs DP1610PBF |
PR36MF21YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | PR3BMF11YSZF vs PR36MF21YIPF |
TLP3521 | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-20A2, DIP-16/10 | Toshiba America Electronic Components | PR3BMF11YSZF vs TLP3521 |
D2N202LG | Trigger Output SSR, | KYOCERA Corporation | PR3BMF11YSZF vs D2N202LG |
PR39MF22NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | PR3BMF11YSZF vs PR39MF22NSZ |
PR39MD22NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | Sharp Corp | PR3BMF11YSZF vs PR39MD22NSZ |