Part Details for PR405-NWO2D by DDP Engineered LED Solutions
Results Overview of PR405-NWO2D by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR405-NWO2D Information
PR405-NWO2D by DDP Engineered LED Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PR405-NWO2D by DDP Engineered LED Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PR405-NWO2D
PR405-NWO2D Part Data Attributes
|
|
PR405-NWO2D
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PR405-NWO2D
DDP Engineered LED Solutions
Visible LED, Water Clear, 5.08mm
|
| Part Life Cycle Code | Transferred | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Amber | |
| Lens Type | Water Clear | |
| Number of Terminals | 2 | |
| Overall Height | 22.35 Mm | |
| Peak Wavelength | 605 Nm | |
| Size | 5.08 Mm | |
| Terminal Pitch | 3.18 Mm | |
| Viewing Angle | 30 Deg |