| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PR5ER-R226-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.226ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | PR5-R226-FT vs PR5ER-R226-FTQ |
| PR5S-R226-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.226ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | PR5-R226-FT vs PR5S-R226-FBQ |
| PR5F-R226-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.226ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | PR5-R226-FT vs PR5F-R226-FTQ |
| PR5S-R226-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.226ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | PR5-R226-FT vs PR5S-R226-FTW |
| PR5ER-R226-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.226ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | PR5-R226-FT vs PR5ER-R226-FBW |
| PR5-R226-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.226ohm, 800V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | PR5-R226-FT vs PR5-R226-FTQ |
| PR5F-R226-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.226ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | PR5-R226-FT vs PR5F-R226-FTW |
| PR5ER-R226-FT | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.226ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | PR5-R226-FT vs PR5ER-R226-FT |
| PR5-R226-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.226ohm, 800V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | PR5-R226-FT vs PR5-R226-FBW |
| PR5-R226-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.226ohm, 800V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | PR5-R226-FT vs PR5-R226-FTW |
Part Details for PR5-R226-FT by RCD Components Inc
Results Overview of PR5-R226-FT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR5-R226-FT Information
PR5-R226-FT by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PR5-R226-FT by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PR5-R226-FT Part Data Attributes
|
|
PR5-R226-FT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PR5-R226-FT
RCD Components Inc
Fixed Resistor, Wire Wound, 5W, 0.226ohm, 800V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Tubular | |
| Lead Diameter | 1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 8.89 Mm | |
| Package Length | 26.7 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 5 W | |
| Resistance | 0.226 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 800 V |
Alternate Parts for PR5-R226-FT
This table gives cross-reference parts and alternative options found for PR5-R226-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR5-R226-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.