Part Details for PRA135C4174K0.5%0.05%TR by Vishay Intertechnologies
Overview of PRA135C4174K0.5%0.05%TR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for PRA135C4174K0.5%0.05%TR
PRA135C4174K0.5%0.05%TR CAD Models
PRA135C4174K0.5%0.05%TR Part Data Attributes:
|
PRA135C4174K0.5%0.05%TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA135C4174K0.5%0.05%TR
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 0.125W, 174000ohm, 100V, 0.5% +/-Tol, -10,10ppm/Cel, 2107,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2107 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | BUSSED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 1.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 174000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2107 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |