Filter Your Search
1 - 1 of 1 results
|
PRA135C4174K0.5%0.05%TR
Vishay Intertechnologies
|
Check for Price | No | Active | 174 kΩ | 0.5 % | 125 mW | 2107 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 174 kΩ | BUSSED | 1 | YES | 100 V | e0 | 155 °C | -55 °C | Chip | 4 | 8 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 |