Part Details for PRC05-R2F by Dialight
Results Overview of PRC05-R2F by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRC05-R2F Information
PRC05-R2F by Dialight is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: PRC05-R2F by Dialight
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PRC05-R2F Part Data Attributes
|
|
PRC05-R2F
Dialight
Buy Now
Datasheet
|
Compare Parts:
PRC05-R2F
Dialight
Circular Connector, 2 Contact(s), Brass, Female, Solder Terminal, Socket
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Backshell Type | Solid | |
| Body/Shell Style | Socket | |
| Connector Type | Circular Connector | |
| Contact Gender | Female | |
| Coupling Type | Snap | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Panel | |
| Shell Finish | Nickel | |
| Shell Material | Brass | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 |