PRC1206TTC25W5.9K+/-0.1%
Precision Resistive Products Inc
Description: Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE

Overview of PRC1206TTC25W5.9K+/-0.1% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for PRC1206TTC25W5.9K+/-0.1% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRC1206TTC25W5.9K+/-0.1% by Precision Resistive Products Inc

PRC1206TTC25W5.9K+/-0.1%
Precision Resistive Products Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
5900 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. PRC1206TTC25W5.9K+/-0.1%
    Precision Resistive Products Inc
    Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
    VS

Alternate Parts for PRC1206TTC25W5.9K+/-0.1%

This table gives cross-reference parts and alternative options found for PRC1206TTC25W5.9K+/-0.1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC1206TTC25W5.9K+/-0.1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC1206TC25W5.9K+-0.05% Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Precision Resistive Products Inc PRC1206TTC25W5.9K+/-0.1% vs PRC1206TC25W5.9K+-0.05%
AR06ATRC3W5901 Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd PRC1206TTC25W5.9K+/-0.1% vs AR06ATRC3W5901
TC0625B5901T5E Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd PRC1206TTC25W5.9K+/-0.1% vs TC0625B5901T5E
NTR12B5901CTRF Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp PRC1206TTC25W5.9K+/-0.1% vs NTR12B5901CTRF
TC0625A5901ECE Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd PRC1206TTC25W5.9K+/-0.1% vs TC0625A5901ECE
NTRA12B5901CTRQYF Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp PRC1206TTC25W5.9K+/-0.1% vs NTRA12B5901CTRQYF
TFCR1206-8W-E-5901BT Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD PRC1206TTC25W5.9K+/-0.1% vs TFCR1206-8W-E-5901BT
AR06BTC5901 Fixed Resistor, Thin Film, 0.5W, 5900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp PRC1206TTC25W5.9K+/-0.1% vs AR06BTC5901
AR12065K9+-0.1%TCR25 Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh PRC1206TTC25W5.9K+/-0.1% vs AR12065K9+-0.1%TCR25
PRC1206TTC25W5.9K+-0.05% Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Precision Resistive Products Inc PRC1206TTC25W5.9K+/-0.1% vs PRC1206TTC25W5.9K+-0.05%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC1206TTC25W5.9K+/-0.1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC1206TTC25W5.9K+/-0.1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC1206TTC25W5.9K+/-0.1% would you like to use for your alert(s)?
  • Please alert me when PRC1206TTC25W5.9K+/-0.1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC1206TTC25W5.9K+/-0.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC1206TTC25W5.9K+/-0.1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC1206TTC25W5.9K+/-0.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC1206TTC25W5.9K+/-0.1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC1206TTC25W5.9K+/-0.1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: