Part Details for PREF3450TQDBVR by Texas Instruments
Results Overview of PREF3450TQDBVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PREF3450TQDBVR Information
PREF3450TQDBVR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PREF3450TQDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Three Terminal Voltage Reference, 1 Output, 5V, CMOS, PDSO6 | 6880 |
|
RFQ |
US Tariff Estimator: PREF3450TQDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PREF3450TQDBVR
PREF3450TQDBVR Part Data Attributes
|
|
PREF3450TQDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PREF3450TQDBVR
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 5V, CMOS, PDSO6
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G6 | |
| Length | 2.9 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 5.0025 V | |
| Output Voltage-Min | 4.9975 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 5.05 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temp Coef of Voltage-Max | 6 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.05% | |
| Width | 1.6 Mm |
Alternate Parts for PREF3450TQDBVR
This table gives cross-reference parts and alternative options found for PREF3450TQDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PREF3450TQDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF3450SQDBVRQ1 | Texas Instruments | $1.6918 | Three Terminal Voltage Reference, 1 Output, 5V, CMOS, PDSO5 | PREF3450TQDBVR vs REF3450SQDBVRQ1 |
| MAX6070AAUT50+T | Maxim Integrated Products | $3.4669 | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO6 | PREF3450TQDBVR vs MAX6070AAUT50+T |
| REF3450QDBVRQ1 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, CMOS, PDSO6 | PREF3450TQDBVR vs REF3450QDBVRQ1 |
| REF3450TIDBVR | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, CMOS, PDSO6 | PREF3450TQDBVR vs REF3450TIDBVR |
| MAX6070AAUT50+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO6 | PREF3450TQDBVR vs MAX6070AAUT50+ |
| MAX6071AAUT50+ | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO6 | PREF3450TQDBVR vs MAX6071AAUT50+ |
| MAX6071AAUT50+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO6 | PREF3450TQDBVR vs MAX6071AAUT50+T |
| REF3450QDGKRQ1 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, CMOS, PDSO8 | PREF3450TQDBVR vs REF3450QDGKRQ1 |
| MAX6071AAUT50+T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO6 | PREF3450TQDBVR vs MAX6071AAUT50+T |
| MAX6070AAUT50/V+T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO6 | PREF3450TQDBVR vs MAX6070AAUT50/V+T |