Part Details for PRG18BB330MS1RB by Murata Manufacturing Co Ltd
Results Overview of PRG18BB330MS1RB by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRG18BB330MS1RB Information
PRG18BB330MS1RB by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PRG18BB330MS1RB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-12121-1-ND
|
DigiKey | PTC RESET FUSE 16V 36MA 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2719 In Stock |
|
$0.2331 / $0.4700 | Buy Now |
|
DISTI #
PRG18BB330MS1RB
|
Avnet Americas | PTC Thermistors 33Ohm 20% - Tape and Reel (Alt: PRG18BB330MS1RB) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1988 / $0.2143 | Buy Now |
|
DISTI #
81-PRG18BB330MS1RB
|
Mouser Electronics | PTC Thermistors 33 OHM 20% SMD 0603 RoHS: Compliant | 0 |
|
$0.2390 / $0.3800 | Order Now |
|
|
Future Electronics | PRG Series 33 Ohm ±20 % Overcurrent Protection PTC Thermister RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
|
DISTI #
PRG18BB330MS1RB
|
TTI | PTC Thermistors 33 OHM 20% SMD 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2140 / $0.2260 | Buy Now |
|
DISTI #
PRG18BB330MS1RB
|
Avnet Abacus | PTC Thermistors 33Ohm 20 (Alt: PRG18BB330MS1RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
PRG18BB330MS1RB
|
Avnet Asia | (Alt: PRG18BB330MS1RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1346 / $0.1517 | Buy Now |
|
DISTI #
PRG18BB330MS1RB
|
Maritex | PTC Thermistors, MURATA, PRG18BB330MS1RB, 0603, 950 �m, 33 Ohm, 20 % Min Qty: 1 Package Multiple: 1 | 24000 |
|
$0.2070 / $0.3010 | Buy Now |
US Tariff Estimator: PRG18BB330MS1RB by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PRG18BB330MS1RB
PRG18BB330MS1RB Part Data Attributes
|
|
PRG18BB330MS1RB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRG18BB330MS1RB
Murata Manufacturing Co Ltd
PTC Thermistor, 33ohm, Surface Mount, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Factory Lead Time | 12 Weeks | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Height | 0.8 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Reference Standard | Aec-Q200, Cul, Ul | |
| Resistance | 33 Ω | |
| Resistor Type | Ptc Resettable Fuse | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Thermistor Application | Overcurrent Protection | |
| Tolerance | 20% | |
| Working Voltage | 16 V |
PRG18BB330MS1RB Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the PRG18BB330MS1RB is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the PRG18BB330MS1RB is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The PRG18BB330MS1RB has an operating temperature range of -55°C to 125°C.
-
Yes, the PRG18BB330MS1RB is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The ESR of the PRG18BB330MS1RB is 0.1 ohms maximum at 100 kHz.