Part Details for PRIXP421BB by Intel Corporation
Overview of PRIXP421BB by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PRIXP421BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Xscale Microprocessor IC - 1 Core, 32-Bit 266MHz 492-BGA (35x35) | 3430 |
|
RFQ |
Part Details for PRIXP421BB
PRIXP421BB CAD Models
PRIXP421BB Part Data Attributes
|
PRIXP421BB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PRIXP421BB
Intel Corporation
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, LEAD FREE, PLASTIC, BGA-492
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 492 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B492 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Low Power Mode | NO | |
Number of Terminals | 492 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PRIXP421BB
This table gives cross-reference parts and alternative options found for PRIXP421BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRIXP421BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWIXP423BB | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, PLASTIC, BGA-492 | Intel Corporation | PRIXP421BB vs FWIXP423BB |
PRIXP425BD | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, LEAD FREE, PLASTIC, BGA-492 | Intel Corporation | PRIXP421BB vs PRIXP425BD |
FWIXP423BD | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, PLASTIC, BGA-492 | Intel Corporation | PRIXP421BB vs FWIXP423BD |
GWIXP425BDT | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, PLASTIC, BGA-492 | Intel Corporation | PRIXP421BB vs GWIXP425BDT |