Part Details for PRNF18DAC31K6 by SEI Stackpole Electronics Inc
Overview of PRNF18DAC31K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PRNF18DAC31K6
PRNF18DAC31K6 CAD Models
PRNF18DAC31K6 Part Data Attributes:
|
PRNF18DAC31K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF18DAC31K6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 31600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 3.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | -50,50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for PRNF18DAC31K6
This table gives cross-reference parts and alternative options found for PRNF18DAC31K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF18DAC31K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50C3162D | Fixed Resistor, Metal Film, 0.125W, 31600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18DAC31K6 vs RN50C3162D |
MRA010431K6D50PPMTA | Fixed Resistor, Metal Film, 0.125W, 31600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | Ohmite Mfg Co | PRNF18DAC31K6 vs MRA010431K6D50PPMTA |
PRNF18DNC31K6 | Fixed Resistor, Metal Film, 0.125W, 31600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18DAC31K6 vs PRNF18DNC31K6 |
RNF18DNC31K6 | Fixed Resistor, Metal Film, 0.125W, 31600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18DAC31K6 vs RNF18DNC31K6 |