Part Details for PRTR5V0U6AS,118 by Nexperia
Overview of PRTR5V0U6AS,118 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRTR5V0U6AS,118
PRTR5V0U6AS,118 CAD Models
PRTR5V0U6AS,118 Part Data Attributes
|
PRTR5V0U6AS,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PRTR5V0U6AS,118
Nexperia
PRTR5V0U6AS - High speed interface ESD protection to IEC 61000-4-2 level 4@en-us SOIC 8-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PRTR5V0U6AS,118
This table gives cross-reference parts and alternative options found for PRTR5V0U6AS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRTR5V0U6AS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRTR5V0U6AS | DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, MS-012AA, ROHS COMPLIANT, MINI, PLASTIC, MS-012, SOT96-1, SOP-8, Transient Suppressor | NXP Semiconductors | PRTR5V0U6AS,118 vs PRTR5V0U6AS |
PRTR5V0U6AS,118 | PRTR5V0U6AS - High speed interface ESD protection to IEC 61000-4-2 level 4 SOIC 8-Pin | NXP Semiconductors | PRTR5V0U6AS,118 vs PRTR5V0U6AS,118 |