Part Details for PRV62LCM10MOHM10%ABO50 by Vishay Sfernice
Overview of PRV62LCM10MOHM10%ABO50 by Vishay Sfernice
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for PRV62LCM10MOHM10%ABO50
PRV62LCM10MOHM10%ABO50 CAD Models
PRV62LCM10MOHM10%ABO50 Part Data Attributes
|
PRV62LCM10MOHM10%ABO50
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
PRV62LCM10MOHM10%ABO50
Vishay Sfernice
RES,TAPPED,CERMET,10M OHMS,350WVDC,10% +/-TOL,-100,100PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Fully Sealed | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.012 W | |
Resistance | 10000000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 350 V |