Part Details for PS021 by ams OSRAM Group
Results Overview of PS021 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS021 Information
PS021 by ams OSRAM Group is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G88MPS021028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
| G87MPS021202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |
Price & Stock for PS021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PS021-ND
|
DigiKey | IC STRAIN GAUGE TDC 48TQFP Container: Tray |
0 Tray |
|
Buy Now |