Part Details for PS0S0SM3E by TE Connectivity
Overview of PS0S0SM3E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0S0SM3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W3894
|
Newark | Connector, Power Entry, Plug, 3A, 250Vac, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Gender:Plug Rohs Compliant: Yes |Corcom Te Connectivity PS0S0SM3E Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3200 | Buy Now |
DISTI #
CCM1959-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
38 In Stock |
|
$26.6000 / $27.9500 | Buy Now |
DISTI #
592-PS0S0SM3E
|
Mouser Electronics | AC Power Entry Modules POWER ENTRY EP RoHS: Compliant | 34 |
|
$31.1600 / $38.2600 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
36 Partner Stock |
|
$36.8600 / $55.3900 | Buy Now |
DISTI #
4-1609153-3
|
TTI | AC Power Entry Modules POWER ENTRY EP Min Qty: 36 Package Multiple: 12 Container: Each | Americas - 0 |
|
$30.5000 / $32.3300 | Buy Now |
DISTI #
CORPS0S0SM3E
|
Interstate Connecting Components | 4-1609153-3 PS0S0SM3E=C7089 | 0 |
|
$39.3125 / $41.8096 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
36 Partner Stock |
|
$36.8600 / $55.3900 | Buy Now |
Part Details for PS0S0SM3E
PS0S0SM3E CAD Models
PS0S0SM3E Part Data Attributes
|
PS0S0SM3E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0S0SM3E
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 60321-1 C14 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PS0S0SM3E
This table gives cross-reference parts and alternative options found for PS0S0SM3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS0S0SM3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609001-3 | Mains Power Connector, 115/230VAC | TE Connectivity | PS0S0SM3E vs 6609001-3 |
4-6609987-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | PS0S0SM3E vs 4-6609987-7 |
1609988-2 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | PS0S0SM3E vs 1609988-2 |
PE000DM6E | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | PS0S0SM3E vs PE000DM6E |
6609101-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | PS0S0SM3E vs 6609101-5 |
3-6609128-1 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | PS0S0SM3E vs 3-6609128-1 |
6609115-9 | Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal | TE Connectivity | PS0S0SM3E vs 6609115-9 |
6609007-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | PS0S0SM3E vs 6609007-7 |
7-6609951-3 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | PS0S0SM3E vs 7-6609951-3 |
10EJH1 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | PS0S0SM3E vs 10EJH1 |