-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Input Single, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2501AL-1-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2501AL-1-F3-A | Renesas Electronics Corporation | DC Input Single, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1125-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 4SMD Min Qty: 7700 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1837 / $0.1872 | Buy Now |
DISTI #
968-PS2501AL-1-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin DIP RoHS: Compliant | 4999 |
|
$0.1740 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7700 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.2000 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 139 |
|
$0.2400 / $0.3600 | Buy Now |
DISTI #
PS2501AL-1-A
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine (Alt: PS2501AL-1-A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2501AL-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2501AL-1-A
Renesas Electronics Corporation
DC Input Single, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2501AL-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2501AL-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2651L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DSO-6 | NEC Electronics Group | PS2501AL-1-A vs PS2651L2 |
LTV-703FS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6 | Lite-On Semiconductor Corporation | PS2501AL-1-A vs LTV-703FS |
PS2652L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DSO-6 | NEC Electronics Group | PS2501AL-1-A vs PS2652L2 |
PS2652L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-6 | NEC Compound Semiconductor Devices Ltd | PS2501AL-1-A vs PS2652L2 |
LTV-4N28S | Transistor Output Optocoupler, 1-Element, 500V Isolation, | Lite-On Semiconductor Corporation | PS2501AL-1-A vs LTV-4N28S |