-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Input Darlington, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1009-ND
|
DigiKey | OPTOISOLATOR 5KV DARL 4DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
9306 In Stock |
|
$0.3250 / $0.7300 | Buy Now |
DISTI #
PS2502-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Magazine - Rail/Tube (Alt: PS2502-1-A) RoHS: Not Compliant Min Qty: 3900 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3302 / $0.3770 | Buy Now |
DISTI #
968-PS2502-1-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin DIP RoHS: Compliant | 27452 |
|
$0.3250 / $0.7300 | Buy Now |
|
Future Electronics | PS2502 Series Single Channel 40 Vce 5000 Vrms Through Hole Photocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.4600 / $0.5350 | Buy Now |
|
Future Electronics | PS2502 Series Single Channel 40 Vce 5000 Vrms Through Hole Photocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 3900 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.3200 / $0.3750 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 5KV DARL 4DIP Min Qty: 1 Container: Tube | 9306 |
|
$0.3250 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2502-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2502-1-A
Renesas Electronics Corporation
DC Input Darlington, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for PS2502-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2502-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2502-1 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Isocom Components | PS2502-1-A vs PS2502-1 |
PS2502-1 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Renesas Electronics Corporation | PS2502-1-A vs PS2502-1 |