Part Details for PS2561A-1H-V-A by Renesas Electronics Corporation
Results Overview of PS2561A-1H-V-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2561A-1H-V-A Information
PS2561A-1H-V-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2561A-1H-V-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NRFND | 7136 |
|
RFQ |
US Tariff Estimator: PS2561A-1H-V-A by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PS2561A-1H-V-A
PS2561A-1H-V-A Part Data Attributes
|
|
PS2561A-1H-V-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561A-1H-V-A
Renesas Electronics Corporation
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,DIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Dip-4 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | Ul Approved, Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 80% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e6 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Packing Method | Magazine | |
| Power Dissipation-Max | 0.15 W | |
| Response Time-Max | 0.000005 S | |
| Surface Mount | No | |
| Terminal Finish | Tin/Bismuth (Sn98bi2) |