Part Details for PS2561AL-1-V-F3-A by Renesas Electronics Corporation
Results Overview of PS2561AL-1-V-F3-A by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2561AL-1-V-F3-A Information
PS2561AL-1-V-F3-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2561AL-1-V-F3-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
559-1281-2-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1848 / $0.2298 | Buy Now |
|
DISTI #
PS2561AL-1-V-F3-A
|
Avnet Americas | - Tape and Reel (Alt: PS2561AL-1-V-F3-A) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1795 / $0.1833 | Buy Now |
|
DISTI #
968-PS2561AL1VF3A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin DIP RoHS: Compliant | 0 |
|
Order Now | |
|
|
Rochester Electronics | Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 50 |
|
$0.2198 / $0.3545 | Buy Now |
|
DISTI #
PS2561AL-1-V-F3-A
|
Avnet Asia | (Alt: PS2561AL-1-V-F3-A) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 8000 |
|
RFQ | |
|
|
Vyrian | Optoelectronics | 4358 |
|
RFQ |
US Tariff Estimator: PS2561AL-1-V-F3-A by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PS2561AL-1-V-F3-A
PS2561AL-1-V-F3-A Part Data Attributes
|
|
PS2561AL-1-V-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561AL-1-V-F3-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Ul Approved, Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 50% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e6 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.03 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Packing Method | Tr, Embossed, 13 Inch | |
| Power Dissipation-Max | 0.15 W | |
| Response Time-Max | 0.000003 S | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Bismuth |
PS2561AL-1-V-F3-A Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
-
Use a pull-up resistor between 1kΩ to 10kΩ on the SCL and SDA lines. Ensure the I2C clock frequency is within the recommended range (100kHz to 400kHz). Implement error checking and retries in your firmware.
-
Handle the device by the body or use an anti-static wrist strap. Store the device in an anti-static bag or wrap. Use an ESD-protected workstation and follow standard ESD handling procedures.
-
Use the device's built-in power-down mode and set the EN pin low when not in use. Minimize the number of active circuits and use a low-power oscillator. Optimize your firmware to minimize CPU wake-up cycles.
-
Use a 10uF ceramic capacitor with a 0.1uF ceramic capacitor in parallel, placed as close as possible to the power supply pins. Ensure the capacitors are rated for the operating voltage and have a low ESR.