Part Details for PS2561AL2-1-V-A by Renesas Electronics Corporation
Results Overview of PS2561AL2-1-V-A by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2561AL2-1-V-A Information
PS2561AL2-1-V-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for PS2561AL2-1-V-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
559-1295-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SMD Min Qty: 100 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$0.5504 | Buy Now |
|
DISTI #
PS2561AL2-1-V-A
|
Avnet Americas | - Trays (Alt: PS2561AL2-1-V-A) COO: Japan RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 10000 |
|
$0.3375 / $0.3850 | Buy Now |
|
DISTI #
551-PS2561AL2-1-V-A
|
Mouser Electronics | Transistor Output Optocouplers SGL Tr DC BSI L2lead bend typ/VDE vers RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
PS2561AL2-1-V-A
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SMD4 Min Qty: 1 | 0 |
|
$0.3830 / $0.9300 | RFQ |
US Tariff Estimator: PS2561AL2-1-V-A by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PS2561AL2-1-V-A
PS2561AL2-1-V-A Part Data Attributes
|
|
PS2561AL2-1-V-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561AL2-1-V-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Ul Approved, Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 50% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e6 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.03 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Packing Method | Magazine | |
| Power Dissipation-Max | 0.15 W | |
| Response Time-Max | 0.000003 S | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Bismuth |
PS2561AL2-1-V-A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the PS2561AL2-1-V-A is -40°C to 85°C.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended thermal design guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum allowable voltage for the PS2561AL2-1-V-A is 5.5V, with a recommended operating voltage range of 4.5V to 5.5V.
-
To handle ESD protection for the PS2561AL2-1-V-A, follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD protection circuits in your design.
-
The typical power consumption of the PS2561AL2-1-V-A is around 10mA, but this can vary depending on the specific application and operating conditions.