PS2703-1-A
Description: High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series, , /

Overview of PS2703-1-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PS2703-1-V-F3-A Renesas Electronics Corporation High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series
PS2703-1-F3-A Renesas Electronics Corporation High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series
PS2703-1-V-A Renesas Electronics Corporation High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series, , /

Price & Stock for PS2703-1-A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-1091-ND
DigiKey OPTOISOLATOR 3.75KV TRANS 4SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip 2144
In Stock
  • 1 $2.4000
  • 20 $1.6030
  • 100 $1.2335
  • 500 $1.1150
  • 1,000 $0.9582
  • 2,000 $0.9060
  • 5,000 $0.8851
  • 10,000 $0.8711
$0.8711 / $2.4000 Buy Now
DISTI # PS2703-1-A
Avnet Americas Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2703-1-A) RoHS: Compliant Min Qty: 1460 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack 0
  • 1 $1.3860
$1.3860 Buy Now
DISTI # 968-PS2703-1-A
Mouser Electronics Transistor Output Optocouplers OPTOCOUPLER 4-PIN SOP RoHS: Compliant 386
  • 1 $2.4500
  • 10 $1.6400
  • 100 $1.2600
  • 500 $1.1400
  • 1,000 $0.9060
  • 2,500 $0.9050
  • 5,000 $0.8840
$0.8840 / $2.4500 Buy Now
Future Electronics PS2703 Series Single Channel 120 V 3750 Vrms Photocoupler - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 18 Weeks 0
  • 100 $1.1300
  • 300 $1.0900
  • 1,000 $1.0500
  • 2,000 $1.0200
  • 4,000 $0.9750
$0.9750 / $1.1300 Buy Now
Renesas Electronics America OPTOISOLATOR 3.75KV TRANS 4SMD Min Qty: 1 Container: Strip 2144
  • 1 $2.4000
  • 20 $1.6030
  • 100 $1.2335
  • 500 $1.1150
  • 1,000 $0.9582
  • 2,000 $0.9060
  • 5,000 $0.8851
  • 10,000 $0.8711
$0.8711 / $2.4000 Buy Now
DISTI # 67615020
Verical Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine RoHS: Compliant Min Qty: 24 Package Multiple: 1 Americas - 1394
  • 24 $1.3250
  • 50 $1.3000
  • 100 $1.0013
  • 200 $0.9625
  • 500 $0.9050
  • 1,000 $0.8425
$0.8425 / $1.3250 Buy Now
Quest Components 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER 43
  • 1 $2.2648
  • 3 $1.6986
  • 16 $1.4155
$1.4155 / $2.2648 Buy Now
DISTI # PS2703-1-A
TME Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 120V Min Qty: 1 0
  • 1 $2.4000
  • 5 $1.7700
  • 10 $1.6000
  • 25 $1.4200
  • 50 $1.3300
  • 100 $1.2000
  • 250 $1.1800
  • 500 $1.1600
  • 1,000 $1.1400
$1.1400 / $2.4000 RFQ
DISTI # C1S620200834092
Chip1Stop Optocoupler 4-pin SOP RoHS: Compliant pbFree: Yes Container: Cut Tape 1394
  • 1 $1.5600
  • 10 $1.0600
  • 50 $1.0400
  • 100 $0.8010
  • 200 $0.7700
  • 500 $0.7240
  • 1,000 $0.6740
$0.6740 / $1.5600 Buy Now
Flip Electronics Stock 1560
RFQ

CAD Models for PS2703-1-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PS2703-1-A by Renesas Electronics Corporation

PS2703-1-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
120 V
Configuration
SINGLE
Current Transfer Ratio-Nom
150%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e6
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
TIN BISMUTH
Want to compare parts?
  1. PS2703-1-A
    Renesas Electronics Corporation
    High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series, , /
    VS

Alternate Parts for PS2703-1-A

This table gives cross-reference parts and alternative options found for PS2703-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2703-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS2703-1-A Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4 NEC Electronics Group PS2703-1-A vs PS2703-1-A
PS2703-1 Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 NEC Electronics Group PS2703-1-A vs PS2703-1
Part Number Description Manufacturer Compare
MOC205 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 Motorola Mobility LLC PS2703-1-A vs MOC205
CNY17-2SV 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, CASE 730C-04, 6 PIN Motorola Mobility LLC PS2703-1-A vs CNY17-2SV
CNY172M 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG onsemi PS2703-1-A vs CNY172M
CNX36U.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics PS2703-1-A vs CNX36U.300
PC816A Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Sharp Corp PS2703-1-A vs PC816A
MOC8101.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 QT Optoelectronics PS2703-1-A vs MOC8101.300
LTV-702FS-C Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Lite-On Semiconductor Corporation PS2703-1-A vs LTV-702FS-C
CNY17F4300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation PS2703-1-A vs CNY17F4300
MCT210 Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 Quality Technologies Corp PS2703-1-A vs MCT210
MOC213 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 Motorola Mobility LLC PS2703-1-A vs MOC213

Related Parts for PS2703-1-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2703-1-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2703-1-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of PS2703-1-A would you like to use for your alert(s)?
  • Please alert me when PS2703-1-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2703-1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2703-1-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2703-1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2703-1-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2703-1-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: