Part Details for PS325ESA by Pericom Semiconductor Corporation
Overview of PS325ESA by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS325ESA
PS325ESA CAD Models
PS325ESA Part Data Attributes:
|
PS325ESA
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS325ESA
Pericom Semiconductor Corporation
SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V VCC | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PS325ESA
This table gives cross-reference parts and alternative options found for PS325ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS325ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX325CSA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | PS325ESA vs MAX325CSA |
MAX325CSA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | PS325ESA vs MAX325CSA |
ISL8325IB | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | PS325ESA vs ISL8325IB |
MAX325ESA-T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | PS325ESA vs MAX325ESA-T |
MAX325ESA+ | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | PS325ESA vs MAX325ESA+ |
MAX325ESA+ | Precision, Single-Supply, SPST Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | PS325ESA vs MAX325ESA+ |
MAX325CSA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | PS325ESA vs MAX325CSA+T |
MAX325ESA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | PS325ESA vs MAX325ESA+T |
ISL8325IBZ | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | PS325ESA vs ISL8325IBZ |
PS325CSA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8 | Pericom Semiconductor Corporation | PS325ESA vs PS325CSA |