Part Details for PS33 by Surge Components Inc
Overview of PS33 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS33
PS33 CAD Models
PS33 Part Data Attributes
|
PS33
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
PS33
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SOD-123HS, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | TR, 7 INCH: 3000 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 45 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PS33
This table gives cross-reference parts and alternative options found for PS33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS33A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | PS33 vs SS33A-XX-TR70 |
B330 | Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM), | Galaxy Microelectronics | PS33 vs B330 |
SSL33HR6G | Rectifier Diode, | Taiwan Semiconductor | PS33 vs SSL33HR6G |
SKL33B | Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM), | Taiwan Semiconductor | PS33 vs SKL33B |
FM5821AV-T | Rectifier Diode, | Rectron Semiconductor | PS33 vs FM5821AV-T |
FM5821AV-W | Rectifier Diode, | Rectron Semiconductor | PS33 vs FM5821AV-W |
FM330A-T | Rectifier Diode, | Rectron Semiconductor | PS33 vs FM330A-T |
SK33 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | DC Components Co Ltd | PS33 vs SK33 |
SM330AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | PS33 vs SM330AF |
RB050LAM-30TFTR | 3A, 30V, SILICON, RECTIFIER DIODE, | ROHM Semiconductor | PS33 vs RB050LAM-30TFTR |